This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

601D208G025JL1

Extended
Manufacturer
Vishay Intertech
MFR.Part #
601D208G025JL1
JLCPCB Part #
C3308143
Package
Plugin,D25.4xL54mm
Description
-55℃~+105℃ 2000hrs@105℃ 2000uF 25V 插件,D25.4xL54mm Aluminum Electrolytic Capacitors - Leaded
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 37

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $36.1059
200+ $13.9726
500+ $13.4814
1000+ $13.2389
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons