This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

601D108G050JL2

Extended
Manufacturer
Vishay Intertech
MFR.Part #
601D108G050JL2
JLCPCB Part #
C3308350
Package
Plugin,D25.4xL54mm
Description
-55℃~+105℃ 1000uF 2000hrs@105℃ 50V 插件,D25.4xL54mm Aluminum Electrolytic Capacitors - Leaded
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 45

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $28.3823
200+ $10.9843
500+ $10.5981
1000+ $10.4074

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons