TVAN1652
Extended
* Images are for reference only

TVAN1652

Attributes
Value
Manufacturer
MFR.Part #
TVAN1652
JLCPCB Part #
C3308388
Package
Plugin,D25.4xL54mm
Description
-20℃~+85℃ 20uF 400V 插件,D25.4xL54mm Aluminum Electrolytic Capacitors - Leaded
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Aluminum Electrolytic Capacitors - Leaded
ManufacturerVishay Intertech
PackagePlugin,D25.4xL54mm
Operating Temperature-20℃~+85℃
Voltage Rating400V
Capacitance20uF