
* Images are for reference only
600D107G050DJ4E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 600D107G050DJ4E3
- JLCPCB Part #
- C1498839
- Package
- Plugin,D9.5xL41.3mm
- Description
- -10%~+50% -55℃~+125℃ 100uF 2000hrs@125℃ 41.28mm 50V 9.53mm 插件,D9.5xL41.3mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 85
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$21.6758
200+
$8.3881
500+
$8.0943
1000+
$7.9483
Welcome back, may I help you?