
* Images are for reference only
VCAN24A2-HT5HG3-08
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VCAN24A2-HT5HG3-08
- JLCPCB Part #
- C6316396
- Package
- DFN1110-3A
- Description
- -55℃~+150℃ 100W@8/20us 2 2.5A@8/20us 24V 28V 41V 50nA 5pF Bidirectional ESD IEC 61000-4-2 DFN1110-3A ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 43
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2104
200+
$0.0840
500+
$0.0811
1000+
$0.0798
Related Products
Welcome back, may I help you?