
* Images are for reference only
600D567F030DX5
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 600D567F030DX5
- JLCPCB Part #
- C1644900
- Package
- Plugin,D9.5xL66.3mm
- Description
- -10%~+50% -55℃~+125℃ 264mΩ@120Hz 30V 560uF 620mA@120Hz 插件,D9.5xL66.3mm Aluminum Electrolytic Capacitors - Leaded
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 80
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.2955
200+
$7.0804
500+
$6.8320
1000+
$6.7086
Welcome back, may I help you?