
* Images are for reference only
600D566F150DX4
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 600D566F150DX4
- JLCPCB Part #
- C3308348
- Package
- Plugin,D9.5xL66.3mm
- Description
- -10%~+50% -55℃~+125℃ 150V 56uF Plugin,D9.5xL66.3mm Aluminum Electrolytic Capacitors - Leaded
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 80
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.5422
200+
$6.7887
500+
$6.5515
1000+
$6.4329
Welcome back, may I help you?