
* Images are for reference only
5KP45A-E3/51
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 5KP45A-E3/51
- JLCPCB Part #
- C3709197
- Package
- P600
- Description
- -55℃~+175℃ 2uA 45V 50V 5kW 68.8A 72.7V TVS Unidirectional P600 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 750
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9896
200+
$1.1582
750+
$1.1163
1500+
$1.0970
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?