This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

5KP85AHE3/54

Extended
Manufacturer
Vishay Intertech
MFR.Part #
5KP85AHE3/54
JLCPCB Part #
C3701026
Package
P600
Description
-55℃~+175℃ 137V 2uA 36.5A 5kW 85V 94.4V TVS Unidirectional P600 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 800

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.2108
200+ $0.8557
500+ $0.8266
800+ $0.8105

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons