
* Images are for reference only
5KP45A-E3/54
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 5KP45A-E3/54
- JLCPCB Part #
- C3699131
- Package
- P600
- Description
- -55℃~+175℃ 2uA 45V 50V 5kW 68.8A 72.7V TVS Unidirectional P600 ESD and Surge Protection (TVS/ESD)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5263
200+
$0.5913
500+
$0.5704
800+
$0.5592
Welcome back, may I help you?