
* Images are for reference only
592D158X06W3X2T25H
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 592D158X06W3X2T25H
- JLCPCB Part #
- C1966348
- Package
- 5829
- Description
- -55℃~+125℃ 1500uF 35mΩ 6.3V ±20% 5829 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.1342
200+
$2.3744
500+
$2.2909
1000+
$2.2508
Welcome back, may I help you?