
* Images are for reference only
592D158X96W3X2T25H
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 592D158X96W3X2T25H
- JLCPCB Part #
- C4982466
- Package
- 5829
- Description
- -55℃~+125℃ 1500uF 35mΩ 6.3V ±10% 5829 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.6848
200+
$2.5879
500+
$2.4964
1000+
$2.4515
Welcome back, may I help you?