
* Images are for reference only
53D822F050KP6
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 53D822F050KP6
- JLCPCB Part #
- C1614055
- Package
- Plugin,D28.8xL67.1mm
- Description
- -10%~+50% -40℃~+85℃ 1000hrs@85℃ 50V 8200uF 插件,D28.8xL67.1mm Aluminum Electrolytic Capacitors - Leaded
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 75
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.0056
200+
$6.9679
500+
$6.7238
1000+
$6.6018
Welcome back, may I help you?