This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

39D127F100GJ6

Extended
Manufacturer
Vishay Intertech
MFR.Part #
39D127F100GJ6
JLCPCB Part #
C3308215
Package
Plugin,D19.3xL41.7mm
Description
-10%~+50% -20℃~+85℃ 100V 120uF 500hrs@85℃ 插件,D19.3xL41.7mm Aluminum Electrolytic Capacitors - Leaded
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 92

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $12.6812
200+ $4.9083
500+ $4.7348
1000+ $4.6496
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons