
* Images are for reference only
53D221F250HL6
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 53D221F250HL6
- JLCPCB Part #
- C1612979
- Package
- Plugin,D22.5xL54.4mm
- Description
- -10%~+50% -40℃~+85℃ 1000hrs@85℃ 220uF 250V 插件,D22.5xL54.4mm Aluminum Electrolytic Capacitors - Leaded
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 90
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.3778
200+
$5.5638
500+
$5.3694
1000+
$5.2730
Welcome back, may I help you?