This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

515D478M025FR6AE3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
515D478M025FR6AE3
JLCPCB Part #
C1585278
Package
Plugin
Description
-40℃~+85℃ 18mm 2.36A@120Hz 2000hrs@85℃ 25V 4700uF 7.5mm ±20% Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 50

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.6377
200+ $1.0211
500+ $0.9857
1000+ $0.9681

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons