
* Images are for reference only
517D478M025FR6AE3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 517D478M025FR6AE3
- JLCPCB Part #
- C1603029
- Package
- Plugin,D18xL35.5mm
- Description
- -55℃~+105℃ 1.66A@120Hz 18mm 2000hrs@105℃ 25V 35.5mm 4700uF 7.5mm ±20% 插件,D18xL35.5mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9026
200+
$1.1238
500+
$1.0853
1000+
$1.0644
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?