
* Images are for reference only
515D474M250AA6AE3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 515D474M250AA6AE3
- JLCPCB Part #
- C1647281
- Package
- Plugin,D6.3xL11mm
- Description
- -40℃~+85℃ 11mm 12mA@120Hz 2.5mm 2000hrs@85℃ 250V 470nF 6.3mm ±20% 插件,D6.3xL11mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 30
Full Reel: 200
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3014
1000+
$0.1168
2500+
$0.1126
5000+
$0.1105
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?