This website requires JavaScript.
no-image

* Images are for reference only

BFC238301514

Extended
Manufacturer
Vishay Intertech
MFR.Part #
BFC238301514
JLCPCB Part #
C3786713
Package
Plugin,P=22.5mm
Description
-55℃~+105℃ 125V、250V 510nF ±5% 插件,P=22.5mm Polypropylene Film Capacitors (CBB) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 400

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.7027
200+ $1.4332
400+ $1.3833
800+ $1.3592
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons