
* Images are for reference only
500D156F200EF2
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 500D156F200EF2
- JLCPCB Part #
- C3308007
- Package
- Plugin,D11xL32mm
- Description
- -40℃~+85℃ 15uF 2000hrs@85℃ 200V 插件,D11xL32mm Aluminum Electrolytic Capacitors - Leaded
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 340
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.4366
340+
$1.3303
680+
$1.2837
1020+
$1.2613
Welcome back, may I help you?