
* Images are for reference only
500D565M450EF2A
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 500D565M450EF2A
- JLCPCB Part #
- C3308467
- Package
- Plugin,D11xL32mm
- Description
- -20℃~+85℃ 2000hrs@85℃ 450V 5.6uF ±20% 插件,D11xL32mm Aluminum Electrolytic Capacitors - Leaded
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 340
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.4438
340+
$1.3331
680+
$1.2864
1020+
$1.2639