
* Images are for reference only
500D337M050EF5ASM3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 500D337M050EF5ASM3
- JLCPCB Part #
- C3308379
- Package
- Plugin,D11xL32mm
- Description
- -40℃~+85℃ 2000hrs@85℃ 330uF 50V ±20% 插件,D11xL32mm Aluminum Electrolytic Capacitors - Leaded
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 231
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.3877
200+
$2.0854
500+
$2.0116
1000+
$1.9763
Welcome back, may I help you?