This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

500D107G050DH5

Extended
Manufacturer
Vishay Intertech
MFR.Part #
500D107G050DH5
JLCPCB Part #
C3308526
Package
Plugin,D9.5xL38mm
Description
-40℃~+85℃ 100uF 2000hrs@85℃ 50V 插件,D9.5xL38mm Aluminum Electrolytic Capacitors - Leaded
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 333

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.5258
333+ $1.3648
666+ $1.3163
999+ $1.2937
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons