
* Images are for reference only
30D206F150DH2
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 30D206F150DH2
- JLCPCB Part #
- C1631825
- Package
- Plugin,D9.5xL38mm
- Description
- -10%~+50% -40℃~+105℃ 150V 2000hrs@105℃ 20uF 38mm 9.5mm 插件,D9.5xL38mm Aluminum Electrolytic Capacitors - Leaded
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 420
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1114
200+
$1.2045
420+
$1.1626
840+
$1.1416
Welcome back, may I help you?