This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

3.0C48CA-M3/H

Extended
Manufacturer
Vishay Intertech
MFR.Part #
3.0C48CA-M3/H
JLCPCB Part #
C20035141
Package
DO-214AB(SMC)
Description
-55℃~+175℃ 100V 1uA 300A@8/20us 3kW 48V 58.9V Bidirectional IEC 61000-4-2 TVS DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 8

Full Reel: 850

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.2789
200+ $0.5113
500+ $0.4937
850+ $0.4856
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons