
* Images are for reference only
RCMS022R940FHA20
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- RCMS022R940FHA20
- JLCPCB Part #
- C3368787
- Package
- Plugin,D2.5xL6.5mm
- Description
- 2.94Ω 500mW Metal Film Resistor ±1% ±50ppm/℃ 插件,D2.5xL6.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7626
200+
$1.0705
500+
$1.0318
1000+
$1.0140
Welcome back, may I help you?