
* Images are for reference only
39D306F250FJ6
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 39D306F250FJ6
- JLCPCB Part #
- C1611722
- Package
- Plugin,D16.1xL41.7mm
- Description
- -10%~+50% -20℃~+85℃ 250V 30uF 41.7mm 500hrs@85℃ 插件,D16.1xL41.7mm Aluminum Electrolytic Capacitors - Leaded
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 110
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.1341
200+
$4.3092
500+
$4.1583
1000+
$4.0828
Welcome back, may I help you?