
* Images are for reference only
39D207G025EJ6
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 39D207G025EJ6
- JLCPCB Part #
- C1612574
- Package
- Plugin,D13xL41.7mm
- Description
- -10%~+75% -20℃~+85℃ 200uF 25V 500hrs@85℃ 插件,D13xL41.7mm Aluminum Electrolytic Capacitors - Leaded
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 115
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.8416
200+
$4.1966
500+
$4.0487
1000+
$3.9765
Welcome back, may I help you?