VJ1210Y391JLEAJ32
Extended
* Images are for reference only

VJ1210Y391JLEAJ32

Attributes
Value
Manufacturer
MFR.Part #
VJ1210Y391JLEAJ32
JLCPCB Part #
C5826226
Package
1210
Description
390pF 500V X7R ±5% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT
ManufacturerVishay Intertech
Package1210
Voltage Rating500V
Tolerance±5%
Capacitance390pF
Temperature CoefficientX7R