
* Images are for reference only
39D207F250JP6
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 39D207F250JP6
- JLCPCB Part #
- C1612592
- Package
- Plugin,D25.7xL67.1mm
- Description
- -10%~+50% -20℃~+85℃ 200uF 250V 500hrs@85℃ 67.1mm 插件,D25.7xL67.1mm Aluminum Electrolytic Capacitors - Leaded
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 80
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.2155
200+
$6.2759
500+
$6.0560
1000+
$5.9468
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?