
* Images are for reference only
39D157F100FP6
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 39D157F100FP6
- JLCPCB Part #
- C1648101
- Package
- Plugin,D16.1xL67.1mm
- Description
- -10%~+50% -20℃~+85℃ 100V 150uF 500hrs@85℃ 67.1mm 插件,D16.1xL67.1mm Aluminum Electrolytic Capacitors - Leaded
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 105
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.7924
200+
$4.5645
500+
$4.4039
1000+
$4.3236
Welcome back, may I help you?