
* Images are for reference only
39D118G030GP6
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 39D118G030GP6
- JLCPCB Part #
- C3308189
- Package
- Plugin,D19.3xL67.1mm
- Description
- -10%~+75% -20℃~+85℃ 1100uF 30V 500hrs@85℃ 插件,D19.3xL67.1mm Aluminum Electrolytic Capacitors - Leaded
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 89
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.1230
200+
$5.0786
500+
$4.9003
1000+
$4.8119
Welcome back, may I help you?