
* Images are for reference only
36DY471F350AB2A
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 36DY471F350AB2A
- JLCPCB Part #
- C1643301
- Package
- Plugin
- Description
- -10%~+50% -40℃~+85℃ 1.91A@120Hz 12.7mm 2000hrs@85℃ 272mΩ@120Hz 350V 470uF 82.6mm 插件 Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$36.2704
200+
$14.0358
500+
$13.5433
1000+
$13.2995
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?