
* Images are for reference only
CAP-3/440R
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- CAP-3/440R
- JLCPCB Part #
- C6478979
- Package
- Plugin
- Description
- -40℃~+70℃ 3uF 440V 60000hrs@70℃ ±3% Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$22.9643
200+
$9.1635
500+
$8.8575
1000+
$8.7061
Welcome back, may I help you?