This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

36DE623G010AC2A

Extended
Manufacturer
Vishay Intertech
MFR.Part #
36DE623G010AC2A
JLCPCB Part #
C1614809
Package
Bolt
Description
-10%~+75% -40℃~+95℃ 1000hrs@85℃ 10V 12.7mm 62000uF 螺栓 Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $51.0734
200+ $19.7654
500+ $19.0703
1000+ $18.7283

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons