
* Images are for reference only
36DE603G6R3AB2A
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 36DE603G6R3AB2A
- JLCPCB Part #
- C1619175
- Package
- Bolt
- Description
- -10%~+75% -40℃~+95℃ 1000hrs@85℃ 12.7mm 6.3V 60000uF 螺栓 Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$33.0386
200+
$12.7868
500+
$12.3373
1000+
$12.1142
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?