
* Images are for reference only
30LVSD33BK-R
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 30LVSD33BK-R
- JLCPCB Part #
- C19461597
- Package
- Plugin,P=6.4mm
- Description
- -30℃~+125℃ 3.3nF X1、Y2 ±20% 插件,P=6.4mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9890
250+
$0.3947
500+
$0.3818
1000+
$0.3754
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?