This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

678D227M025CD4D

Extended
Manufacturer
Vishay Intertech
MFR.Part #
678D227M025CD4D
JLCPCB Part #
C5112695
Package
Plugin,D10xL17mm
Description
-55℃~+105℃ 10mm 17mm 220uF 25V 3000hrs@105℃ 5mm ±20% 插件,D10xL17mm Aluminum Electrolytic Capacitors - Leaded
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 296

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.9512
296+ $1.5301
592+ $1.4755
888+ $1.4498

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons