
* Images are for reference only
30D257G016DF5
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 30D257G016DF5
- JLCPCB Part #
- C3307864
- Package
- Plugin,D9.5xL32mm
- Description
- -10%~+75% -40℃~+105℃ 16V 2000hrs@105℃ 250uF 32mm 9.5mm 插件,D9.5xL32mm Aluminum Electrolytic Capacitors - Leaded
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 347
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9289
347+
$1.1343
694+
$1.0942
1041+
$1.0749
Welcome back, may I help you?