
* Images are for reference only
30D127M075DF2A
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 30D127M075DF2A
- JLCPCB Part #
- C3307878
- Package
- Plugin,D9.5xL32mm
- Description
- -40℃~+105℃ 1.32Ω@120Hz 120uF 2000hrs@105℃ 32mm 392mA@120Hz 75V 9.5mm ±20% 插件,D9.5xL32mm Aluminum Electrolytic Capacitors - Leaded
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 406
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5016
200+
$0.9688
406+
$0.9351
812+
$0.9174
Welcome back, may I help you?