This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

30D226M025BA2A

Extended
Manufacturer
Vishay Intertech
MFR.Part #
30D226M025BA2A
JLCPCB Part #
C3307837
Package
Plugin,D6.3xL13mm
Description
-40℃~+105℃ 13.27Ω@120Hz 13mm 2000hrs@105℃ 22uF 25V 6.3mm 67mA@120Hz ±20% 插件,D6.3xL13mm Aluminum Electrolytic Capacitors - Leaded
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 95

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $12.2023
200+ $4.7229
500+ $4.5563
1000+ $4.4745
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons