
* Images are for reference only
30D226M025BA2T
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 30D226M025BA2T
- JLCPCB Part #
- C3307869
- Package
- Plugin,D6.3xL13mm
- Description
- -40℃~+105℃ 13.27Ω@120Hz 13mm 2000hrs@105℃ 22uF 25V 6.3mm 67mA@120Hz ±20% 插件,D6.3xL13mm Aluminum Electrolytic Capacitors - Leaded
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 95
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.2243
200+
$4.7314
500+
$4.5645
1000+
$4.4826
Welcome back, may I help you?