This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

30D188M016EH2T

Extended
Manufacturer
Vishay Intertech
MFR.Part #
30D188M016EH2T
JLCPCB Part #
C3308371
Package
Plugin,D11xL38mm
Description
-40℃~+105℃ 11mm 16V 1800uF 2000hrs@105℃ 38mm ±20% 插件,D11xL38mm Aluminum Electrolytic Capacitors - Leaded
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 282

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.1522
282+ $1.6067
564+ $1.5503
1128+ $1.5228
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons