
* Images are for reference only
30D157G025DF2
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 30D157G025DF2
- JLCPCB Part #
- C1498523
- Package
- Plugin,D9.5xL32mm
- Description
- -10%~+75% -40℃~+105℃ 150uF 2000hrs@105℃ 25V 32mm 9.5mm 插件,D9.5xL32mm Aluminum Electrolytic Capacitors - Leaded
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 450
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2213
200+
$1.2469
450+
$1.2036
900+
$1.1812
Welcome back, may I help you?