
* Images are for reference only
500D405F350DF5E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 500D405F350DF5E3
- JLCPCB Part #
- C3308612
- Package
- Plugin,D9.5xL32mm
- Description
- -20℃~+85℃ 2000hrs@85℃ 350V 4uF 插件,D9.5xL32mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 315
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.7020
315+
$1.4336
630+
$1.3823
945+
$1.3582
Welcome back, may I help you?