
* Images are for reference only
500D687M025DF2T
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 500D687M025DF2T
- JLCPCB Part #
- C1602453
- Package
- Plugin,D9.5xL32mm
- Description
- -40℃~+85℃ 2000hrs@85℃ 25V 680uF ±20% 插件,D9.5xL32mm Aluminum Electrolytic Capacitors - Leaded
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 390
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.3223
200+
$1.2857
390+
$1.2420
1170+
$1.2194
Welcome back, may I help you?