
* Images are for reference only
500D477M025DF2A
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 500D477M025DF2A
- JLCPCB Part #
- C1500464
- Package
- Plugin,D9.5xL32mm
- Description
- -40℃~+85℃ 2000hrs@85℃ 25V 32mm 470uF 9.5mm ±20% 插件,D9.5xL32mm Aluminum Electrolytic Capacitors - Leaded
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 450
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2464
200+
$1.2566
450+
$1.2130
900+
$1.1904
Welcome back, may I help you?