
* Images are for reference only
2N3054
Extended
- Manufacturer
- NTE Electronics
- MFR.Part #
- 2N3054
- JLCPCB Part #
- C7175452
- Package
- TO-66
- Description
- -65℃~+200℃ 25 25W 3MHz 4A 55V 5mA 6V NPN TO-66 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$21.1444
200+
$8.4369
500+
$8.1559
1000+
$8.0163
Related Products
Welcome back, may I help you?