
* Images are for reference only
2N6283
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 2N6283
- JLCPCB Part #
- C4366001
- Package
- TO-204AA(TO-3)
- Description
- -65℃~+200℃@(Tj) 1500@3V,1A 175W 1mA 3V@200mA,20A 80V NPN TO-204AA(TO-3) Darlington Transistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$67.8690
200+
$26.2659
500+
$25.3427
1000+
$24.8868
Related Products
Welcome back, may I help you?