
* Images are for reference only
109D826X9015C2
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 109D826X9015C2
- JLCPCB Part #
- C1660499
- Package
- Plugin,D5.6xL15.4mm
- Description
- -55℃~+125℃ 15V 4Ω 82uF ±10% 插件,D5.6xL15.4mm Tantalum Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$45.0582
200+
$17.4373
500+
$16.8240
1000+
$16.5222
Welcome back, may I help you?